RJ2S-CL-D12

IDEC
199-RJ2SCLD12
RJ2S-CL-D12

Mfr.:

Description:
General Purpose Relays Relay Plug-In DPDT 8A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,92 € 9,92 €
9,36 € 93,60 €
9,06 € 226,50 €
8,82 € 441,00 €
8,43 € 843,00 €
8,09 € 2.022,50 €
7,90 € 3.950,00 €
7,64 € 7.640,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
12 VDC
2 Form C (DPDT-NO, NC)
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
271 Ohms
48 mA
Silver Nickel (AgNi)
RJ
28.8 mm
12.7 mm
25.3 mm
Brand: IDEC
Contact Rating: 8 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 8 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99

RJ Slim Power Relays

IDEC RJ Slim Power Relays are rugged components with large switching capacities and one or two-pole options in a compact 12.7mm wide housing with either PCB or blade terminals. These long-life relays are available with DDPDT, DPST-NO, SPDT, and SPST-NO contact arrangements. Blade-type terminals feature an optional green, non-polarized LED indicator.