RJ2S-CL-A220

IDEC
199-RJ2SCLA220
RJ2S-CL-A220

Mfr.:

Description:
Plug-in Relays Relay DPDT 8A 220VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,17 € 15,17 €
12,55 € 125,50 €
11,60 € 290,00 €
10,97 € 548,50 €
10,11 € 1.011,00 €
9,51 € 2.377,50 €
9,27 € 4.635,00 €
9,23 € 9.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
220 VAC
DPDT
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 25.3 mm
Length: 28.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99