RJ2S-CD-D5

IDEC
199-RJ2SCDD5
RJ2S-CD-D5

Mfr.:

Description:
Plug-in Relays GP Relay DPDT 5VDC Surge Diode

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
7,36 € 73,60 €
6,70 € 167,50 €
6,65 € 332,50 €
6,34 € 634,00 €
6,19 € 1.547,50 €
6,08 € 3.040,00 €
6,00 € 6.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Slim
5 VDC
DPDT
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
47.2 Ohms
106 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 25.3 mm
Length: 28.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99