RJ2S-CD-D100

IDEC
199-RJ2SCDD100
RJ2S-CD-D100

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 8A 110VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 9,78 €
9,62 € 96,20 €
9,25 € 231,25 €
9,22 € 461,00 €
8,89 € 889,00 €
8,70 € 2.175,00 €
8,69 € 4.345,00 €
8,63 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Slim
100 VDC
DPDT
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
18.87 kOhms
5.3 mA to 5.8 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 25.3 mm
Length: 28.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.