RJ2S-C-D48

IDEC
199-RJ2SCD48
RJ2S-C-D48

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 8A 48VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,91 € 69,10 €
6,38 € 159,50 €
6,29 € 314,50 €
5,99 € 599,00 €
5,82 € 1.455,00 €
5,72 € 2.860,00 €
5,55 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
48 VDC
DPDT
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
4.34 kOhms
11 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 25.3 mm
Length: 28.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.