RJ1V-A-D100

199-RJ1VAD100
RJ1V-A-D100

Mfr.:

Description:
General Purpose Relays Relay PCB SPST-NO 12A 110VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

IDEC RC1V-A-D110
IDEC
Low Signal Relays - PCB PCB Relay 12A SPST-NO 110VDC

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
100 VDC to 110 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
PCB Mount
250 VAC, 30 VDC
Solder Pin
Non-Latching
18.87 kOhms
5.3 mA to 5.8 mA
Silver Nickel (AgNi)
RJ
29 mm
12.7 mm
25.5 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99