RJ1S-CLD-D24

IDEC
199-RJ1SCLDD24
RJ1S-CLD-D24

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 12A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,26 € 9,26 €
8,25 € 82,50 €
7,87 € 196,75 €
7,60 € 380,00 €
7,22 € 722,00 €
6,89 € 1.722,50 €
6,70 € 3.350,00 €
6,54 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Power Relays
Slim
24 VDC
1 Form C (SPDT-NO, NC)
12 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
1.08 kOhms
25.7 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 28 mm
Length: 31 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.