RJ1S-CL-D48

IDEC
199-RJ1SCLD48
RJ1S-CL-D48

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 12A 110VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
9,53 € 95,30 €
8,87 € 221,75 €
8,84 € 442,00 €
8,53 € 853,00 €
8,34 € 2.085,00 €
8,32 € 4.160,00 €
8,28 € 8.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
48 VDC
1 Form C (SPDT-NO, NC)
16 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
4.34 kOhms
10.7 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 28 mm
Length: 31 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99