RJ1S-CL-D24

IDEC
199-RJ1SCLD24
RJ1S-CL-D24

Mfr.:

Description:
General Purpose Relays Relay Plug-In SPDT 12A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
7,16 € 71,60 €
6,33 € 158,25 €
5,93 € 593,00 €
5,41 € 1.352,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
24 VDC
1 Form C (SPDT-NO, NC)
12 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
1.08 kOhms
25.7 mA
Silver Nickel (AgNi)
RJ
31 mm
12.7 mm
28 mm
Brand: IDEC
Contact Rating: 12 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 12 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RJ Slim Power Relays

IDEC RJ Slim Power Relays are rugged components with large switching capacities and one or two-pole options in a compact 12.7mm wide housing with either PCB or blade terminals. These long-life relays are available with DDPDT, DPST-NO, SPDT, and SPST-NO contact arrangements. Blade-type terminals feature an optional green, non-polarized LED indicator.