RJ1S-CL-D12

IDEC
199-RJ1SCLD12
RJ1S-CL-D12

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 12A 12VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
7,67 € 76,70 €
7,08 € 354,00 €
6,83 € 683,00 €
6,52 € 1.630,00 €
6,30 € 3.150,00 €
6,08 € 6.080,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
12 VDC
1 Form C (SPDT-NO, NC)
12 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
271 Ohms
48 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Height: 28 mm
Length: 31 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.