RJ1S-CL-A110

IDEC
199-RJ1S-CL-A110
RJ1S-CL-A110

Mfr.:

Description:
Plug-in Relays Relay SPDT 12A 110VACRC

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 7/20/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €
10,66 € 106,60 €
10,06 € 251,50 €
9,76 € 488,00 €
9,41 € 941,00 €
9,08 € 2.270,00 €
8,99 € 4.495,00 €
8,96 € 8.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Power Relays
110 VAC
SPDT
12 A
Quick Connect
Panel Mount
250 V
Non-Latching
5.27 kOhms
8.1 mA
Silver Nickel (AgNi)
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.