RH2B-UAC110-120V

IDEC
199-RH2BUAC110120V
RH2B-UAC110-120V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 120VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
9,76 € 97,60 €
8,99 € 224,75 €
8,97 € 448,50 €
8,57 € 857,00 €
8,19 € 2.047,50 €
7,97 € 3.985,00 €
7,61 € 7.610,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Compact
110 VAC to 120 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
10.8 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21 mm
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.