RH1B-ULDC24V

IDEC
199-RH1BULDC24V
RH1B-ULDC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
10,86 € 108,60 €
10,35 € 258,75 €
9,86 € 493,00 €
9,43 € 943,00 €
9,13 € 2.282,50 €
8,93 € 8.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Compact
24 VDC
1 Form C (SPDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
750 Ohms
32 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Unit Weight: 33,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99