RH1B-ULCDC24V

IDEC
199-RH1BULCDC24V
RH1B-ULCDC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 14,84 €
13,30 € 133,00 €
11,72 € 586,00 €
11,24 € 2.810,00 €
10,92 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Compact
24 VDC
1 Form C (SPDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
750 Ohms
32 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.