RH1B-ULCDC12V

IDEC
199-RH1BULCDC12V
RH1B-ULCDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 12VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €
13,32 € 1.332,00 €
13,18 € 3.295,00 €
13,11 € 6.555,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Compact
12 VDC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
188 Ohms
64 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.