RH1B-ULAC230V

IDEC
199-RH1BULAC230V
RH1B-ULAC230V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 230VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,92 € 26,92 €
25,88 € 258,80 €
25,40 € 635,00 €
24,84 € 1.242,00 €
23,97 € 2.397,00 €
23,62 € 5.905,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Compact
230 VAC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.