RH1B-ULAC110V

IDEC
199-RH1BULAC110V
RH1B-ULAC110V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 110VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,12 € 14,12 €
13,47 € 134,70 €
12,79 € 319,75 €
12,40 € 620,00 €
11,95 € 1.195,00 €
11,54 € 2.885,00 €
11,33 € 5.665,00 €
11,30 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Compact
110 VAC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
6.95 kOhms
8.4 mA, 9.6 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.