RH1B-UDC6V

IDEC
199-RH1BUDC6V
RH1B-UDC6V

Mfr.:

Description:
Plug-in Relays Relay Plug-In SPDT 10A 6VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,42 € 10,42 €
10,11 € 101,10 €
9,41 € 235,25 €
9,06 € 453,00 €
8,75 € 875,00 €
8,56 € 2.140,00 €
8,48 € 4.240,00 €
8,43 € 8.430,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Compact
6 VDC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
47 Ohms
128 mA
Silver Cadmium Oxide (AgCdO)
RH
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99