RF1V-3A3BLD1-D24

IDEC
199-RF1V3A3BLD1D24
RF1V-3A3BLD1-D24

Mfr.:

Description:
Safety Relays Force Guided 3NO3NC DC24 CEMF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,57 € 41,57 €
37,03 € 370,30 €
35,35 € 883,75 €
34,14 € 1.707,00 €
32,96 € 3.296,00 €
29,68 € 7.420,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Safety Relays
REACH - SVHC:
24 VDC
3 Form A (3PST-NO), 3 Form B (SPST-NC)
Solder Pin
6 A
IP20
Brand: IDEC
Coil Resistance: 1.152 kOhms
Current Rating - Max: 6 A
Mounting Style: PCB Mount
Product: Power Relays
Product Type: Safety Relays
Series: RF1V
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Force Guided
Width: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF1V Force Guided Relays

IDEC RF1V Force Guided Relays are compact and EN-compliant 4-pole and 6-pole relays with force-guided contact mechanisms (EN50205 Type A TÜV approved). These relays exhibit an 8ms fast response time to ensure safety by turning off quickly. The RF1V relays support high shock resistance for use in machine tools and in environments subjected to vibration and shocks (200m/s² minimum). These force-guided relays offer built-in LED indicator models and counter electromotive force diode models. The RF1V force-guided relays are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs.