PW1L-RYAFB002E0G

IDEC
199-W1LRYAFB002E0G
PW1L-RYAFB002E0G

Mfr.:

Description:
Pushbutton Switches 22mm PIEZO THIN RING 24VDC GRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,79 € 67,79 €
64,30 € 321,50 €
58,47 € 584,70 €
54,47 € 1.361,75 €
52,07 € 2.603,50 €
50,39 € 5.039,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
REACH - SVHC:
PW1L
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99