PW1L-RYAFB002D0G-ENGRAVED

IDEC
199-FB002D0GENGRAVED
PW1L-RYAFB002D0G-ENGRAVED

Mfr.:

Description:
Pushbutton Switches 22mm PIEZO THIN RING 12VDC GRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,48 € 77,48 €
75,94 € 759,40 €
73,27 € 1.831,75 €
71,73 € 3.586,50 €
70,28 € 7.028,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
PW1L
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090