PS5R-VB24

IDEC
199-PS5RVB24
PS5R-VB24

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 15W 24VDC DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,66 € 55,66 €
49,36 € 493,60 €
46,97 € 1.174,25 €
46,86 € 2.343,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
15 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
24 VDC
650 mA
Industrial
95 mm (3.74 in)
22.5 mm (0.886 in)
90 mm (3.543 in)
PS5R-V
Brand: IDEC
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 90 mm x 22.5 mm x 95 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99