PS5R-VA12

IDEC
199-PS5RVA12
PS5R-VA12

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 7.5W 12VDC DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,32 € 46,32 €
41,07 € 410,70 €
38,64 € 966,00 €
37,99 € 1.899,50 €
36,54 € 3.654,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
7.5 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
12 VDC
600 mA
Industrial
70 mm (2.756 in)
45 mm (1.772 in)
75 mm (2.953 in)
PS5R-V
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 75 mm x 45 mm x 70 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.