PS3V-050AF24C

IDEC
199-PS3V-050AF24C
PS3V-050AF24C

Mfr.:

Description:
Power Supplies - Chassis Mount PS3V Power Supply 50W 24VDC

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,49 € 57,49 €
57,48 € 287,40 €
57,47 € 574,70 €
47,58 € 1.189,50 €
46,59 € 2.329,50 €
45,64 € 4.564,00 €
45,63 € 11.407,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
55.2 W
100 VAC to 240 VAC
1 Output
24 VDC
2.3 A
Enclosed
Industrial
Brand: IDEC
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS3V Switching Power Supplies

IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.