PS3V-030AF24C

IDEC
199-PS3V-030AF24C
PS3V-030AF24C

Mfr.:

Description:
Power Supplies - Chassis Mount PS3V Power Supply 30W 24VDC

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,62 € 48,62 €
45,37 € 1.134,25 €
44,47 € 2.223,50 €
43,89 € 4.389,00 €
43,22 € 10.805,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
31.2 W
100 VAC to 240 VAC
1 Output
24 VDC
1.3 A
Enclosed
Industrial
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99