PS3V-030AF05P

IDEC
199-PS3V-030AF05P
PS3V-030AF05P

Mfr.:

Description:
Power Supplies - Chassis Mount PS3V PS Push-In 30W 5VDC

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,69 € 62,69 €
47,15 € 235,75 €
45,28 € 452,80 €
42,11 € 1.052,75 €
41,53 € 2.076,50 €
40,88 € 4.088,00 €
40,54 € 10.135,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
30 W
100 VAC to 240 VAC
1 Output
5 VDC
6 A
Enclosed
77 %
Industrial
95.5 mm (3.76 in)
68.5 mm (2.697 in)
34.5 mm (1.358 in)
PS3V
Brand: IDEC
Dimensions: 95.5 mm x 68.5 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PS3V Switching Power Supplies

IDEC PS3V Switching Power Supplies are 15W to 150W metal frame power supplies available with screw or push-in terminals. The IDEC PS3V is suitable for downsizing equipment and is designed for use in a wide range of temperatures from -25°C to +70°C. Key applications include machine tools, food/packing machines, car facilities, agriculture facilities, and energy-related facilities.