NRPS11-2A

IDEC
199-NRPS112A
NRPS11-2A

Mfr.:

Description:
Circuit Breakers PCB MOUNT C.B.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,82 € 10,82 €
9,48 € 47,40 €
8,94 € 89,40 €
8,04 € 402,00 €
7,48 € 748,00 €
7,07 € 1.767,50 €
6,78 € 3.390,00 €
6,67 € 6.670,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Circuit Breakers
NRP
Circuit Breakers
Thermal
2 A
250 VAC
32 VDC
1 Pole
- 10 C
+ 50 C
Non-Illuminated
Brand: IDEC
Height: 10.7 mm
Length: 22 mm
Mounting Style: PCB Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Voltage Rating: 250 VAC, 32 VDC
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.