NRC210L-15A-AD

199-NRC210L15AAD
NRC210L-15A-AD

Mfr.:

Description:
Circuit Breakers Circuit Protector 15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NRC
Circuit Breakers
Electromagnetic
15 A
250 VAC
65 VDC
2 Pole
Lever
- 10 C
+ 65 C
Non-Illuminated
Brand: IDEC
Subcategory: Circuit Breakers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.