NRAS1100-15A-MD

IDEC
199-NRAS110015AMD
NRAS1100-15A-MD

Mfr.:

Description:
Circuit Breakers Circuit Protector 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,26 € 23,26 €
20,30 € 101,50 €
19,44 € 194,40 €
18,92 € 946,00 €
18,49 € 1.849,00 €
18,21 € 4.552,50 €
18,15 € 9.075,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
NRA
Circuit Breakers
Electromagnetic
15 A
250 VAC
65 VDC
1 Pole
Lever
- 40 C
+ 85 C
Non-Illuminated
Brand: IDEC
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.