NRAR1100-30A-AD

IDEC
199-NRAR110030AAD
NRAR1100-30A-AD

Mfr.:

Description:
Circuit Breakers Circuit Protector 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,85 € 27,85 €
26,42 € 132,10 €
25,46 € 254,60 €
24,60 € 1.230,00 €
23,95 € 2.395,00 €
23,56 € 5.890,00 €
23,38 € 11.690,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
NRA
Circuit Breakers
Electromagnetic
30 A
250 VAC
65 VDC
1 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: IDEC
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.