NALD-112

IDEC
199-NALD112
NALD-112

Mfr.:

Description:
Switch Fixings Nameplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
8,70 € 87,00 €
8,32 € 208,00 €
8,14 € 407,00 €
8,11 € 811,00 €
7,78 € 1.945,00 €
7,56 € 3.780,00 €
7,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Labels
Nameplate Engraved
TWTD Series
30 mm Pushbutton Switches
TWTD
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 47.5 mm
Material: Aluminum
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8310000000
ECCN:
EAR99