MT-100

IDEC
199-MT100
MT-100

Mfr.:

Description:
Extraction, Removal & Insertion Tools AP Series Transformer Tool

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,51 € 62,75 €
2,46 € 492,00 €
2,41 € 1.205,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Extraction, Removal & Insertion Tools
Tools
Lens Removal Tool
AP Series Transformer Tool
Brand: IDEC
For Use With: AP2, AP6 Series
Product Type: Extraction / Insertion Tools
Series: AP
Size: 8 mm, 10 mm, 12 mm, 16 mm
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.