MC9Z-PA3S

IDEC
199-MC9Z-PA3S
MC9Z-PA3S

Mfr.:

Description:
Switch Fixings Blue full color screen for MC3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,538 € 13,45 €
0,501 € 25,05 €
0,49 € 49,00 €
0,482 € 120,50 €
0,445 € 222,50 €
0,433 € 433,00 €
0,428 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Accessories
Illuminated Control Unit
Pushbutton Switches
IP40
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: LED
Illumination Colour: Blue
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0