LW9Z-AS61B

IDEC
199-LW9ZAS61B
LW9Z-AS61B

Mfr.:

Description:
Switch Fixings LW 30mm Flush mount adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,79 € 47,90 €
4,70 € 117,50 €
4,35 € 217,50 €
4,25 € 425,00 €
4,13 € 1.032,50 €
3,94 € 1.970,00 €
3,85 € 3.850,00 €
3,83 € 9.575,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Hardware
Adapter Flush Mount
LW Series
30 mm Pushbutton Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0