LW6GB-M1C2MLA

IDEC
199-LW6GBM1C2MLA
LW6GB-M1C2MLA

Mfr.:

Description:
Pushbutton Switches Push button Non Illuminated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,80 € 50,80 €
49,66 € 496,60 €
48,51 € 1.212,75 €
47,60 € 2.380,00 €
46,91 € 4.691,00 €
46,60 € 11.650,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
With Guard
Non-Illuminated
DPDT
Panel Mount
Round, Guarded
100 mA, 3 A
30 VDC
125 VAC
IP65
Screw
Amber
Gold
Actuator Style: Button, Flush
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99