LW6F-21C13A

IDEC
199-LW6F21C13A
LW6F-21C13A

Mfr.:

Description:
Control Switches 25mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,04 € 63,04 €
60,10 € 601,00 €
57,19 € 1.429,75 €
56,24 € 2.812,00 €
54,90 € 5.490,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
RoHS:  
Illuminated
Amber
LED
Selector
SPDT
100 mA, 3 A
Round
Panel Mount
IP65
Actuator Style: Knob
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 1 Pole
Product Type: Control Switches
Series: LW Flush
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99