LW6F-21C12VG

IDEC
199-LW6F21C12VG
LW6F-21C12VG

Mfr.:

Description:
Control Switches 25mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,01 € 68,01 €
65,00 € 650,00 €
61,85 € 1.546,25 €
60,83 € 3.041,50 €
59,31 € 5.931,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
RoHS:  
Illuminated
Green
LED
Selector
SPDT
100 mA, 3 A
Round
PCB Mount
IP65
Actuator Style: Knob
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Number of Poles: 1 Pole
Product Type: Control Switches
Series: LW Flush
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: PC Pin
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99