LW6B-A2C3LA

IDEC
199-LW6BA2C3LA
LW6B-A2C3LA

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,51 € 54,51 €
51,94 € 519,40 €
50,09 € 1.252,25 €
48,81 € 2.440,50 €
47,64 € 4.764,00 €
47,21 € 11.802,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Non-Illuminated
3PDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Terminal
Amber
Gold
Actuator Style: Button, Extended
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.