LW6B-A2C1VLG

IDEC
199-LW6BA2C1VLG
LW6B-A2C1VLG

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,64 € 47,64 €
45,94 € 459,40 €
44,63 € 1.115,75 €
43,05 € 2.152,50 €
42,08 € 4.208,00 €
40,94 € 10.235,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Non-Illuminated
SPDT
PCB Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
PC Pin
Green
Gold
Actuator Style: Button, Extended
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99