LW6B-A1C3VLW

IDEC
199-LW6BA1C3VLW
LW6B-A1C3VLW

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,54 € 61,54 €
58,63 € 586,30 €
56,55 € 1.413,75 €
55,41 € 2.770,50 €
53,92 € 5.392,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Flush
Non-Illuminated
3PDT
PCB Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
PC Pin
White
Gold
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.