LW6B-A1C2MLS

IDEC
199-LW6BA1C2MLS
LW6B-A1C2MLS

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,83 € 49,83 €
49,21 € 492,10 €
47,99 € 1.199,75 €
47,00 € 2.350,00 €
46,21 € 4.621,00 €
45,64 € 11.410,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Flush
Non-Illuminated
DPDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Screw
Blue
Gold
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.