LW6B-A1C2MLG

IDEC
199-LW6BA1C2MLG
LW6B-A1C2MLG

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,92 € 49,92 €
48,90 € 489,00 €
47,56 € 1.189,00 €
46,53 € 2.326,50 €
45,67 € 4.567,00 €
45,15 € 11.287,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Flush
Non-Illuminated
DPDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Screw
Green
Gold
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99