LW6B-A1C2MLB

IDEC
199-LW6BA1C2MLB
LW6B-A1C2MLB

Mfr.:

Description:
Pushbutton Switches 25mm Pushbutton Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,86 € 49,86 €
47,52 € 475,20 €
45,83 € 1.145,75 €
44,66 € 2.233,00 €
43,59 € 4.359,00 €
43,21 € 10.802,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LW
Standard Switches
Flush
Non-Illuminated
DPDT
Panel Mount
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Screw
Black
Gold
Actuator Style: Button, Flush
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99