LW2B-M1C1-B

IDEC
199-LW2BM1C1B
LW2B-M1C1-B

Mfr.:

Description:
Pushbutton Switches LW PB Sqr Flsh Mom SPDT Gold S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,07 € 26,07 €
25,62 € 256,20 €
24,81 € 620,25 €
24,13 € 1.206,50 €
23,56 € 2.356,00 €
23,17 € 5.792,50 €
23,13 € 11.565,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Flush
Non-Illuminated
SPDT
Panel Mount
Square
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Lug
Black
Gold
Actuator Style: Button, Flush
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.