LW1P-14R

IDEC
199-LW1P-14R
LW1P-14R

Mfr.:

Description:
Switch Fixings 22mm Pilot Light Red

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 20,79 €
18,11 € 181,10 €
17,76 € 444,00 €
17,42 € 871,00 €
16,07 € 1.607,00 €
15,80 € 3.950,00 €
15,51 € 7.755,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Fixings
Pilot Lights
Light Duty
Pushbutton Switches
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination Colour: Red
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0