LW1P-10M-GD

IDEC
199-LW1P10MGD
LW1P-10M-GD

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,09 € 19,09 €
16,18 € 161,80 €
15,92 € 398,00 €
15,61 € 780,50 €
13,99 € 1.399,00 €
13,88 € 3.470,00 €
13,10 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Pilot Light
Screw
Panel Mount
Flush
IP65
Brand: IDEC
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: LW
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0