LW1P-10-GD

IDEC
199-LW1P10GD
LW1P-10-GD

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,46 € 15,46 €
13,31 € 133,10 €
12,87 € 321,75 €
12,38 € 619,00 €
11,28 € 1.128,00 €
11,02 € 2.755,00 €
10,40 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Pilot Light
Quick Connect
Panel Mount
Flush
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: LW
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0