LW1L-M1C20-GD

IDEC
199-LW1LM1C20GD
LW1L-M1C20-GD

Mfr.:

Description:
Pushbutton Switches ILL PB DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,73 € 38,73 €
38,54 € 385,40 €
37,01 € 925,25 €
35,68 € 1.784,00 €
35,29 € 3.529,00 €
34,61 € 8.652,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Illuminated
DPDT
Panel Mount
LED
Green
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Solder Terminal
Gold
Actuator Style: Button
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99