LW1L-A3C20M-Y

IDEC
199-LW1LA3C20MY
LW1L-A3C20M-Y

Mfr.:

Description:
Pushbutton Switches LW ILL PB DPDT GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,73 € 58,73 €
58,02 € 580,20 €
56,49 € 1.412,25 €
55,40 € 2.770,00 €
54,44 € 5.444,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Illuminated
DPDT
Panel Mount
LED
Yellow
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
Screw
Gold
Actuator Style: Button, Mushroom
Brand: IDEC
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.