LW1L-A1C30V-GL

IDEC
199-LW1LA1C30VGL
LW1L-A1C30V-GL

Mfr.:

Description:
Pushbutton Switches ILL RND PB 3PDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,92 € 37,92 €
35,56 € 355,60 €
33,75 € 843,75 €
31,75 € 1.587,50 €
30,74 € 3.074,00 €
29,76 € 7.440,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
LW
Standard Switches
Illuminated
3PDT
PCB Mount
Incandescent
Green
Round
100 mA, 3 A
30 VDC
125 VAC
IP65
PC Pin
Gold
Actuator Style: Button
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99